Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN601SN1L

DigiKey Part Number
490-16533-2-ND - Tape & Reel (TR)
490-16533-1-ND - Cut Tape (CT)
490-16533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN601SN1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN601SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.9A
DC Resistance (DCR) (Max)
38mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.1.69000kr.16.90
25kr.1.46040kr.36.51
50kr.1.30420kr.65.21
100kr.1.16100kr.116.10
250kr.0.98788kr.246.97
500kr.0.86830kr.434.15
1.000kr.0.75697kr.756.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62162kr.1,554.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750