
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.76800 | kr.7.68 |
| 25 | kr.0.72000 | kr.18.00 |
| 50 | kr.0.68500 | kr.34.25 |
| 100 | kr.0.65210 | kr.65.21 |
| 250 | kr.0.61120 | kr.152.80 |
| 500 | kr.0.58204 | kr.291.02 |
| 1.000 | kr.0.55418 | kr.554.18 |
| 2.500 | kr.0.51946 | kr.1,298.65 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |










