



2042811100 | |
|---|---|
DigiKey Part Number | WM17372-ND |
Manufacturer | |
Manufacturer Product Number | 2042811100 |
Description | RF ANT 2.4/5GHZ PCB TRACE 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042811100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.42000 | kr.17.42 |
| 10 | kr.12.97100 | kr.129.71 |
| 40 | kr.11.39400 | kr.455.76 |
| 120 | kr.10.51617 | kr.1,261.94 |
| 280 | kr.10.00164 | kr.2,800.46 |
| 520 | kr.9.69596 | kr.5,041.90 |
| 1.000 | kr.9.42590 | kr.9,425.90 |
| 2.520 | kr.9.11953 | kr.22,981.22 |
| 5.000 | kr.8.93863 | kr.44,693.15 |
| Unit Price without VAT: | kr.17.42000 |
|---|---|
| Unit Price with VAT: | kr.21.77500 |











