1727040041 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 16
Unit Price: kr.36.83000
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position
1727040041
1727040041

1727040041

DigiKey Part Number
WM12482-ND
Manufacturer
Manufacturer Product Number
1727040041
Description
CONN D-SUB HOUSING PLUG 2POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
2 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Coax or Power
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.80000kr.17.80
10kr.15.11900kr.151.19
25kr.14.17200kr.354.30
50kr.13.49340kr.674.67
100kr.12.84900kr.1,284.90
300kr.11.89037kr.3,567.11
500kr.11.46952kr.5,734.76
1.000kr.10.92224kr.10,922.24
2.500kr.10.23888kr.25,597.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.80000
Unit Price with VAT:kr.22.25000