




1054440001 | |
|---|---|
DigiKey Part Number | WM12855-ND |
Manufacturer | |
Manufacturer Product Number | 1054440001 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1054440001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (22+2 Dummy) | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.16000 | kr.17.16 |
| 10 | kr.14.59600 | kr.145.96 |
| 25 | kr.13.67920 | kr.341.98 |
| 50 | kr.13.02380 | kr.651.19 |
| 100 | kr.12.40210 | kr.1,240.21 |
| 250 | kr.11.62524 | kr.2,906.31 |
| 500 | kr.11.07026 | kr.5,535.13 |
| 1.000 | kr.10.54201 | kr.10,542.01 |
| 2.500 | kr.9.88246 | kr.24,706.15 |
| Unit Price without VAT: | kr.17.16000 |
|---|---|
| Unit Price with VAT: | kr.21.45000 |












