0901200762 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.2.66510

Similar


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: kr.3.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20.297
Unit Price: kr.2.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.2.24079
Datasheet
C-Grid III 90120 Gold 2 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid III 90120 Gold 2 Position
0901200762
0901200762

0901200762

DigiKey Part Number
WM8084-ND
Manufacturer
Manufacturer Product Number
0901200762
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901200762 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.77000kr.3.77
10kr.3.19900kr.31.99
100kr.2.71910kr.271.91
500kr.2.42696kr.1,213.48
1.000kr.2.31103kr.2,311.03
6.000kr.2.03657kr.12,219.42
12.000kr.1.93942kr.23,273.04
Manufacturers Standard Package
Unit Price without VAT:kr.3.77000
Unit Price with VAT:kr.4.71250