



0855025012 | |
|---|---|
DigiKey Part Number | WM3968TR-ND - Tape & Reel (TR) WM3968CT-ND - Cut Tape (CT) WM3968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025012 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.13.10600 | kr.131.06 |
| 25 | kr.12.28600 | kr.307.15 |
| 50 | kr.11.69900 | kr.584.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | kr.10.42945 | kr.1,512.27 |
| 290 | kr.9.93121 | kr.2,880.05 |
| 435 | kr.9.65129 | kr.4,198.31 |
| 725 | kr.9.30953 | kr.6,749.41 |
| 1.015 | kr.9.09119 | kr.9,227.56 |
| 1.450 | kr.8.86537 | kr.12,854.79 |
| 3.625 | kr.8.31080 | kr.30,126.65 |
| 7.250 | kr.7.91455 | kr.57,380.49 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |










