



0643203318 | |
|---|---|
DigiKey Part Number | WM13379-ND |
Manufacturer | |
Manufacturer Product Number | 0643203318 |
Description | CONN RCPT HSG 48POS 4ROW GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643203318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Right Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.78000 | kr.95.78 |
| 10 | kr.81.41800 | kr.814.18 |
| 220 | kr.65.46664 | kr.14,402.66 |
| 660 | kr.60.58867 | kr.39,988.52 |
| 1.100 | kr.58.44726 | kr.64,291.99 |
| Unit Price without VAT: | kr.95.78000 |
|---|---|
| Unit Price with VAT: | kr.119.72500 |
















