Mini-Fit Jr 45135 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mini-Fit Jr 45135 Series
Example of Mega-Fit assembly
Molex FiT City

0451350601

DigiKey Part Number
WM16576-ND
Manufacturer
Manufacturer Product Number
0451350601
Description
MINIFIT 6 CIRCUIT 150MM CABLE AS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Multiple, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.033
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.48000kr.33.48
10kr.28.42500kr.284.25
25kr.26.64120kr.666.03
50kr.25.36920kr.1,268.46
100kr.24.15780kr.2,415.78
250kr.22.64492kr.5,661.23
500kr.21.56468kr.10,782.34
1.000kr.20.53609kr.20,536.09
2.500kr.19.25186kr.48,129.65
Manufacturers Standard Package
Unit Price without VAT:kr.33.48000
Unit Price with VAT:kr.41.85000