



0444412004 | |
|---|---|
DigiKey Part Number | WM18465-ND |
Manufacturer | |
Manufacturer Product Number | 0444412004 |
Description | CONN HSG RCPT 4POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444412004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 4 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Current Rating (Amps) | 18 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.81800 | kr.48.18 |
| 25 | kr.4.51520 | kr.112.88 |
| 50 | kr.4.29820 | kr.214.91 |
| 100 | kr.4.09320 | kr.409.32 |
| 250 | kr.3.83672 | kr.959.18 |
| 500 | kr.3.65328 | kr.1,826.64 |
| 1.000 | kr.3.47881 | kr.3,478.81 |
| 3.000 | kr.3.21935 | kr.9,658.05 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |















