




0430450818 | |
|---|---|
DigiKey Part Number | WM1804TR-ND - Tape & Reel (TR) WM1804CT-ND - Cut Tape (CT) WM1804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450818 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.29000 | kr.13.29 |
| 10 | kr.11.28800 | kr.112.88 |
| 100 | kr.9.59310 | kr.959.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.13450 | kr.1,826.90 |
| 400 | kr.8.69848 | kr.3,479.39 |
| 600 | kr.8.45305 | kr.5,071.83 |
| 1.000 | kr.8.15390 | kr.8,153.90 |
| 1.400 | kr.7.96271 | kr.11,147.79 |
| 2.000 | kr.7.76493 | kr.15,529.86 |
| 5.000 | kr.7.27920 | kr.36,396.00 |
| Unit Price without VAT: | kr.13.29000 |
|---|---|
| Unit Price with VAT: | kr.16.61250 |










