




0430252008 | |
|---|---|
DigiKey Part Number | WM20131-ND |
Manufacturer | |
Manufacturer Product Number | 0430252008 |
Description | CONN RCPT HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430252008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.9.54600 | kr.95.46 |
| 25 | kr.8.95000 | kr.223.75 |
| 50 | kr.8.52180 | kr.426.09 |
| 100 | kr.8.11410 | kr.811.41 |
| 250 | kr.7.60584 | kr.1,901.46 |
| 500 | kr.7.24270 | kr.3,621.35 |
| 1.000 | kr.6.89699 | kr.6,896.99 |
| 3.000 | kr.6.38281 | kr.19,148.43 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |































