KK42377 Series RATH Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KK42377 Series RATH Gold xx Pins
0022288362
0022288362

0022288362

DigiKey Part Number
WM50015-36-ND
Manufacturer
Manufacturer Product Number
0022288362
Description
CONN HEADER R/A 36POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288362 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.117
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.61000kr.15.61
10kr.13.26100kr.132.61
100kr.11.26880kr.1,126.88
500kr.10.05878kr.5,029.39
2.000kr.9.12195kr.18,243.90
6.000kr.8.44219kr.50,653.14
Manufacturers Standard Package
Unit Price without VAT:kr.15.61000
Unit Price with VAT:kr.19.51250
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1683
Unit Price: kr.2.97000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 348
Unit Price: kr.3.48000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1846
Unit Price: kr.3.93000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 2029
Unit Price: kr.4.45000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 4415
Unit Price: kr.4.97000