22-11-1061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22-11-1061
Molex - Product of the Quarter - Mini-Fit

0022111061

DigiKey Part Number
23-0022111061-ND
Manufacturer
Manufacturer Product Number
0022111061
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022111061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.559" (14.20mm)
Insulation Height
0.461" (11.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
13.8µin (0.35µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.188
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.6.81800kr.68.18
100kr.5.79530kr.579.53
500kr.5.17264kr.2,586.32
1.000kr.4.92561kr.4,925.61
5.000kr.4.39707kr.21,985.35
10.000kr.4.18737kr.41,873.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000