
0016020081 | |
|---|---|
DigiKey Part Number | WM2515TR-ND - Tape & Reel (TR) WM2515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020081 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.1.05800 | kr.10.58 |
| 25 | kr.0.99080 | kr.24.77 |
| 50 | kr.0.94420 | kr.47.21 |
| 100 | kr.0.89850 | kr.89.85 |
| 250 | kr.0.84212 | kr.210.53 |
| 500 | kr.0.80174 | kr.400.87 |
| 1.000 | kr.0.76342 | kr.763.42 |
| 2.500 | kr.0.71556 | kr.1,788.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.61788 | kr.12,357.60 |
| 40.000 | kr.0.58840 | kr.23,536.00 |
| 60.000 | kr.0.57182 | kr.34,309.20 |
| 100.000 | kr.0.55159 | kr.55,159.00 |
| Unit Price without VAT: | kr.1.23000 |
|---|---|
| Unit Price with VAT: | kr.1.53750 |





























