
QCN-19+ | |
|---|---|
DigiKey Part Number | 3157-QCN-19+TR-ND - Tape & Reel (TR) 3157-QCN-19+CT-ND - Cut Tape (CT) 3157-QCN-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-19+ |
Description | RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.1 GHz ~ 1.925 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.1 GHz ~ 1.925 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.55000 | kr.136.55 |
| 20 | kr.40.63500 | kr.812.70 |
| 50 | kr.35.73300 | kr.1,786.65 |
| 100 | kr.30.83100 | kr.3,083.10 |
| 200 | kr.29.41200 | kr.5,882.40 |
| 500 | kr.24.76800 | kr.12,384.00 |
| 1.000 | kr.19.28556 | kr.19,285.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.57652 | kr.49,729.56 |
| Unit Price without VAT: | kr.136.55000 |
|---|---|
| Unit Price with VAT: | kr.170.68750 |





