


LFCN-8440+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-8440+TR-ND - Tape & Reel (TR) 3157-LFCN-8440+CT-ND - Cut Tape (CT) 3157-LFCN-8440+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-8440+ |
Description | CER FILTER 9.429GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.429GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.429GHz | |
Impedance | 50Ohm | |
Insertion Loss | 2.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.88000 | kr.78.88 |
| 20 | kr.22.05900 | kr.441.18 |
| 50 | kr.19.02760 | kr.951.38 |
| 100 | kr.17.09250 | kr.1,709.25 |
| 200 | kr.14.44800 | kr.2,889.60 |
| 500 | kr.13.54500 | kr.6,772.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.22306 | kr.11,223.06 |
| 3.000 | kr.10.72313 | kr.32,169.39 |
| Unit Price without VAT: | kr.78.88000 |
|---|---|
| Unit Price with VAT: | kr.98.60000 |




