086-2SM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-2SM+

DigiKey Part Number
3157-086-2SM+-ND
Manufacturer
Manufacturer Product Number
086-2SM+
Description
COAX CABLE SMA TO SMA 2"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.000" (50.80mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.124.10000kr.124.10
10kr.122.93700kr.1,229.37
25kr.121.84040kr.3,046.01
50kr.120.37240kr.6,018.62
Manufacturers Standard Package
Unit Price without VAT:kr.124.10000
Unit Price with VAT:kr.155.12500