3620-2-32-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3620-2-32-15-00-00-08-0

DigiKey Part Number
ED1278-ND
Manufacturer
Manufacturer Product Number
3620-2-32-15-00-00-08-0
Description
CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Board Edge Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.200" (5.08mm)
Length - Below Flange
-
Length - Overall
0.356" (9.04mm)
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Board Edge
Termination
Rivet
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.239
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.87000kr.5.87
10kr.4.96700kr.49.67
25kr.4.65680kr.116.42
50kr.4.43500kr.221.75
100kr.4.22280kr.422.28
250kr.3.95772kr.989.43
500kr.3.76874kr.1,884.37
1.000kr.3.58878kr.3,588.78
2.500kr.3.36411kr.8,410.27
Unit Price without VAT:kr.5.87000
Unit Price with VAT:kr.7.33750