0850-0-15-20-83-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850-0-15-20-83-14-11-0

DigiKey Part Number
ED90436-ND
Manufacturer
Manufacturer Product Number
0850-0-15-20-83-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.220" (5.58mm)
Recommended Working Height
0.175" (4.44mm)
Minimum Working Height
0.130" (3.29mm)
Pad Layout Dimension
Circular - 0.153" (3.89mm) (TH)
Operating Force - Initial
30gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.766
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.90000kr.12.90
10kr.10.97100kr.109.71
25kr.10.28120kr.257.03
50kr.9.78980kr.489.49
100kr.9.32150kr.932.15
250kr.8.73768kr.2,184.42
500kr.8.32050kr.4,160.25
1.000kr.7.92344kr.7,923.44
2.500kr.7.42759kr.18,568.98
Unit Price without VAT:kr.12.90000
Unit Price with VAT:kr.16.12500