
MIKROE-4113 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4113-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4113 |
Description | CLOCK GEN CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5351A Clock Generator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Clock Generator | |
Utilized IC / Part | Si5351A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.70000 | kr.167.70 |
| Unit Price without VAT: | kr.167.70000 |
|---|---|
| Unit Price with VAT: | kr.209.62500 |











