
MIKROE-192 | |
|---|---|
DigiKey Part Number | 1471-1139-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-192 |
Description | EVAL BOARD FOR LM7805 MC33269 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LM7805, MC33269 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 1A, 800mA | |
Voltage - Input | 8 ~ 16 VAC, 8V ~ 16V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LM7805, MC33269 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.39000 | kr.91.39 |
| Unit Price without VAT: | kr.91.39000 |
|---|---|
| Unit Price with VAT: | kr.114.23750 |








