
SY58600UMG-TR | |
|---|---|
DigiKey Part Number | 576-1400-2-ND - Tape & Reel (TR) 576-1400-1-ND - Cut Tape (CT) 576-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58600UMG-TR |
Description | IC DIFFERENTIAL RX/DVR 8-MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY58600UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 25 | kr.34.54120 | kr.863.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.34719 | kr.31,347.19 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |





