RV-8803-C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-8803-C7
RV-8803-C7

RV-8803-C7-32.768KHZ-3PPM-TA-QC

DigiKey Part Number
2195-RV-8803-C7-32.768KHZ-3PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-8803-C7-32.768KHZ-3PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-8803-C7-32.768KHZ-3PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-8803-C7-32.768KHZ-3PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 8SON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-8803-C7-32.768KHZ-3PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer
Memory Size
1B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.35µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-SON (3.2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.71000kr.18.71
10kr.13.92600kr.139.26
25kr.12.73240kr.318.31
100kr.11.42170kr.1,142.17
250kr.10.79652kr.2,699.13
500kr.10.41972kr.5,209.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.10947kr.10,109.47
2.000kr.9.85412kr.19,708.24
3.000kr.9.72623kr.29,178.69
5.000kr.9.58460kr.47,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.71000
Unit Price with VAT:kr.23.38750