6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC4005XC

DigiKey Part Number
1267-1075-2-ND - Tape & Reel (TR)
1267-1075-1-ND - Cut Tape (CT)
1267-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXC4005XC
Description
THREE AXIS ACCELEROMETER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 10Hz 6-WLP (1.18x1.7)
Datasheet
 Datasheet
EDA/CAD Models
MXC4005XC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
10Hz
Output Type
I2C
Voltage - Supply
1.62V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TFBGA, WLBGA
Supplier Device Package
6-WLP (1.18x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.39000kr.6.39
5kr.5.61200kr.28.06
10kr.5.32100kr.53.21
25kr.4.98440kr.124.61
50kr.4.75500kr.237.75
100kr.4.54470kr.454.47
500kr.4.12194kr.2,060.97
1.000kr.3.96475kr.3,964.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.74199kr.11,225.97
6.000kr.3.61645kr.21,698.70
9.000kr.3.54788kr.31,930.92
15.000kr.3.46628kr.51,994.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.39000
Unit Price with VAT:kr.7.98750