
CS-1 | |
|---|---|
DigiKey Part Number | 1570-1403-ND |
Manufacturer | |
Manufacturer Product Number | CS-1 |
Description | FAN MOUNTING SCREWS M5 SELF-TAPP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Screw, M5 For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Screw, M5 | |
Fits Fan Size | - | |
Length | 0.393" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.55500 | kr.5.55 |
| 25 | kr.0.52120 | kr.13.03 |
| 50 | kr.0.49280 | kr.24.64 |
| 100 | kr.0.46440 | kr.46.44 |
| 250 | kr.0.42804 | kr.107.01 |
| 500 | kr.0.40120 | kr.200.60 |
| 1.000 | kr.0.37539 | kr.375.39 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |











