



3FTH9 | |
|---|---|
DigiKey Part Number | 679-3730-5-ND |
Manufacturer | |
Manufacturer Product Number | 3FTH9 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3FTH9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.10mm x 10.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.67000 | kr.19.67 |
| 10 | kr.16.48600 | kr.164.86 |
| 50 | kr.14.42100 | kr.721.05 |
| 100 | kr.13.61270 | kr.1,361.27 |
| 250 | kr.12.63944 | kr.3,159.86 |
| 500 | kr.11.97830 | kr.5,989.15 |
| 1.000 | kr.11.38322 | kr.11,383.22 |
| 2.500 | kr.10.69544 | kr.26,738.60 |
| 5.000 | kr.10.24602 | kr.51,230.10 |
| Unit Price without VAT: | kr.19.67000 |
|---|---|
| Unit Price with VAT: | kr.24.58750 |






















