
BCAP0100 P270 S07 | |
|---|---|
DigiKey Part Number | 589-BCAP0100P270S07-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0100 P270 S07 |
Description | CAP 100F 0% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.50000 | kr.64.50 |
| 10 | kr.48.98100 | kr.489.81 |
| 50 | kr.42.79580 | kr.2,139.79 |
| 288 | kr.38.58958 | kr.11,113.80 |
| 576 | kr.37.41672 | kr.21,552.03 |
| 1.152 | kr.36.45101 | kr.41,991.56 |
| Unit Price without VAT: | kr.64.50000 |
|---|---|
| Unit Price with VAT: | kr.80.62500 |








