MABA-011118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011118-TB

DigiKey Part Number
1465-MABA-011118-TB-ND
Manufacturer
Manufacturer Product Number
MABA-011118-TB
Description
BALUN TEST BOARD
Customer Reference
Detailed Description
MABA-011118 - Balun 10MHz ~ 10GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Balun
Frequency
10MHz ~ 10GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MABA-011118
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,628.13000kr.3,628.13
Manufacturers Standard Package
Unit Price without VAT:kr.3,628.13000
Unit Price with VAT:kr.4,535.16250