MABA-010247-2R1250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-010247-2R1250

DigiKey Part Number
1465-MABA-010247-2R1250TR-ND - Tape & Reel (TR)
1465-MABA-010247-2R1250CT-ND - Cut Tape (CT)
1465-MABA-010247-2R1250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-010247-2R1250
Description
E-SERIES BALUN 1:2 1-1600MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 1MHz ~ 1.6GHz 1:2 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
MABA-010247-2R1250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz ~ 1.6GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
4dB
Return Loss (Min)
10dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.58000kr.16.58
10kr.15.02900kr.150.29
25kr.14.43240kr.360.81
50kr.13.99260kr.699.63
100kr.13.56560kr.1,356.56
250kr.13.01612kr.3,254.03
500kr.12.61298kr.6,306.49
1.000kr.12.22036kr.12,220.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.83814kr.23,676.28
4.000kr.11.46630kr.45,865.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.58000
Unit Price with VAT:kr.20.72500