PA-SOD3SM18-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SOD3SM18-08

DigiKey Part Number
309-1098-ND
Manufacturer
Manufacturer Product Number
PA-SOD3SM18-08
Description
SOCKET ADAPTER SOIC TO 8DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
-
Size / Dimension
0.450" L x 0.500" W (11.43mm x 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.32.25000kr.32.25
Manufacturers Standard Package
Unit Price without VAT:kr.32.25000
Unit Price with VAT:kr.40.31250