TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ12A

DigiKey Part Number
SMAJ12ALFTR-ND - Tape & Reel (TR)
SMAJ12ALFCT-ND - Cut Tape (CT)
SMAJ12ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12A
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.1.65800kr.16.58
100kr.1.04430kr.104.43
500kr.0.77890kr.389.45
1.000kr.0.69299kr.692.99
2.000kr.0.62059kr.1,241.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48789kr.2,439.45
10.000kr.0.44418kr.4,441.80
15.000kr.0.42190kr.6,328.50
25.000kr.0.39686kr.9,921.50
35.000kr.0.38203kr.13,371.05
50.000kr.0.38136kr.19,068.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750