RXEF050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXEF050
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF050

DigiKey Part Number
RXEF050HF-ND
Manufacturer
Manufacturer Product Number
RXEF050
Description
PTC RESET FUSE 72V 500MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RXEF050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.296
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.90000kr.2.90
5kr.2.41200kr.12.06
10kr.2.22500kr.22.25
50kr.1.84480kr.92.24
100kr.1.70280kr.170.28
250kr.1.53072kr.382.68
500kr.1.41190kr.705.95
1.000kr.1.30200kr.1,302.00
5.000kr.1.07697kr.5,384.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.90000
Unit Price with VAT:kr.3.62500