MDSR-7 10-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSR-7-10-20

DigiKey Part Number
HE500-ND
Manufacturer
Manufacturer Product Number
MDSR-7-10-20
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MDSR-7-10-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.473
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.4.01200kr.40.12
25kr.3.73600kr.93.40
100kr.3.33210kr.333.21
250kr.3.08672kr.771.68
500kr.2.91528kr.1,457.64
1.000kr.2.75770kr.2,757.70
3.000kr.2.53752kr.7,612.56
5.000kr.2.44748kr.12,237.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750