SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3982TTR

DigiKey Part Number
212-CPC3982TTR-ND - Tape & Reel (TR)
212-CPC3982TTRCT-ND - Cut Tape (CT)
212-CPC3982TTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3982TTR
Description
MOSFET N-CH 800V SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 800 V 400mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
CPC3982TTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
380Ohm @ 20mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 110°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.515
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.62100$6.21
100$0.40530$40.53
500$0.31234$156.17
1.000$0.28237$282.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000$0.24429$732.87
6.000$0.22511$1,350.66
9.000$0.21534$1,938.06
15.000$0.20436$3,065.40
21.000$0.19938$4,186.98
Manufacturers Standard Package
Unit Price without VAT:$1.00000
Unit Price with VAT:$1.25000