



CPC1017N | |
|---|---|
DigiKey Part Number | 212-CPC1017N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1017N |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1017N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.6.00500 | kr.60.05 |
| 25 | kr.5.73520 | kr.143.38 |
| 50 | kr.5.54060 | kr.277.03 |
| 100 | kr.5.35090 | kr.535.09 |
| 300 | kr.5.06327 | kr.1,518.98 |
| 500 | kr.4.93490 | kr.2,467.45 |
| 1.000 | kr.4.76558 | kr.4,765.58 |
| 5.000 | kr.4.39420 | kr.21,971.00 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |










