57140-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57140-000

DigiKey Part Number
57140-000-ND
Manufacturer
Manufacturer Product Number
57140-000
Description
MAGNET 0.906"L X 0.236"W PLASTIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59140 Magnet 0.906" L x 0.236" W x 0.551" H (23.0mm x 6.00mm x 14.0mm) Plastic Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
For Use With/Related Products
59140
Housing Material
Plastic
Material - Magnet
Alnico 5 (AlNiCo)
Package / Case
Flange Mount
Size
0.906" L x 0.236" W x 0.551" H (23.0mm x 6.00mm x 14.0mm)
Operating Temperature
105°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.702
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.00000kr.12.00
5kr.10.65600kr.53.28
10kr.10.15200kr.101.52
25kr.9.55880kr.238.97
50kr.9.15380kr.457.69
180kr.8.49250kr.1,528.65
540kr.8.00433kr.4,322.34
1.080kr.7.72925kr.8,347.59
5.040kr.7.19677kr.36,271.72
Manufacturers Standard Package
Unit Price without VAT:kr.12.00000
Unit Price with VAT:kr.15.00000