
5.0SMDJ12A | |
|---|---|
DigiKey Part Number | 5.0SMDJ12ATR-ND - Tape & Reel (TR) 5.0SMDJ12ACT-ND - Cut Tape (CT) 5.0SMDJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.67000 | kr.15.67 |
| 10 | kr.9.22400 | kr.92.24 |
| 100 | kr.6.57900 | kr.657.90 |
| 500 | kr.5.50314 | kr.2,751.57 |
| 1.000 | kr.5.40891 | kr.5,408.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.94934 | kr.14,848.02 |
| Unit Price without VAT: | kr.15.67000 |
|---|---|
| Unit Price with VAT: | kr.19.58750 |


