
0225002.HXP | |
|---|---|
DigiKey Part Number | F2453-ND |
Manufacturer | |
Manufacturer Product Number | 0225002.HXP |
Description | FUSE GLASS 2A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 1.5 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0497 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 5 | kr.4.63200 | kr.23.16 |
| 10 | kr.4.27600 | kr.42.76 |
| 50 | kr.3.54620 | kr.177.31 |
| 100 | kr.3.27270 | kr.327.27 |
| 300 | kr.2.87970 | kr.863.91 |
| 500 | kr.2.71288 | kr.1,356.44 |
| 1.000 | kr.2.50092 | kr.2,500.92 |
| 5.000 | kr.2.13656 | kr.10,682.80 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |










