
02183.15HXP | |
|---|---|
DigiKey Part Number | F2430-ND |
Manufacturer | |
Manufacturer Product Number | 02183.15HXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 38.15 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0173 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.84000 | kr.8.84 |
| 5 | kr.7.34000 | kr.36.70 |
| 10 | kr.6.76600 | kr.67.66 |
| 50 | kr.5.61540 | kr.280.77 |
| 100 | kr.5.18060 | kr.518.06 |
| 300 | kr.4.55757 | kr.1,367.27 |
| 500 | kr.4.29286 | kr.2,146.43 |
| 1.000 | kr.3.95656 | kr.3,956.56 |
| 5.000 | kr.3.54025 | kr.17,701.25 |
| Unit Price without VAT: | kr.8.84000 |
|---|---|
| Unit Price with VAT: | kr.11.05000 |


















