217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.800HXP

DigiKey Part Number
F2391-ND
Manufacturer
Manufacturer Product Number
0217.800HXP
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.85
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1203 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
5kr.2.71000kr.13.55
10kr.2.50300kr.25.03
50kr.2.07300kr.103.65
100kr.1.91370kr.191.37
300kr.1.68410kr.505.23
500kr.1.58670kr.793.35
1.000kr.1.46312kr.1,463.12
5.000kr.1.21005kr.6,050.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250