
PHG.0B.304.CYMD52Z | |
|---|---|
DigiKey Part Number | PHG.0B.304.CYMD52Z-ND |
Manufacturer | |
Manufacturer Product Number | PHG.0B.304.CYMD52Z |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PHG.0B.304.CYMD52Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.52000 | kr.232.52 |
| 10 | kr.197.64700 | kr.1,976.47 |
| 25 | kr.185.27240 | kr.4,631.81 |
| 50 | kr.176.43460 | kr.8,821.73 |
| 100 | kr.168.02060 | kr.16,802.06 |
| 250 | kr.157.51468 | kr.39,378.67 |
| Unit Price without VAT: | kr.232.52000 |
|---|---|
| Unit Price with VAT: | kr.290.65000 |




