240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0603M121R-10

DigiKey Part Number
240-2375-2-ND - Tape & Reel (TR)
240-2375-1-ND - Cut Tape (CT)
240-2375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0603M121R-10
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0603M121R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.61900kr.6.19
25kr.0.53680kr.13.42
50kr.0.48240kr.24.12
100kr.0.43150kr.43.15
250kr.0.37076kr.92.69
500kr.0.32882kr.164.41
1.000kr.0.29006kr.290.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22048kr.881.92
8.000kr.0.19753kr.1,580.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500