
3500 | |
|---|---|
DigiKey Part Number | 36-3500-ND |
Manufacturer | |
Manufacturer Product Number | 3500 |
Description | FUSE CLIP FOR 1/4" DIA. FUSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.2.04500 | kr.20.45 |
| 25 | kr.1.82920 | kr.45.73 |
| 100 | kr.1.54990 | kr.154.99 |
| 500 | kr.1.35450 | kr.677.25 |
| 2.500 | kr.1.16100 | kr.2,902.50 |
| 5.000 | kr.1.09650 | kr.5,482.50 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |









