MX34032SF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX34032SF1
MX34032SF1
MX34032SF1

MX34032SF1

DigiKey Part Number
670-2297-ND
Manufacturer
Manufacturer Product Number
MX34032SF1
Description
CONN RCPT HSG 32POS 2.20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.044
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.45000kr.16.45
10kr.13.95100kr.139.51
25kr.13.07280kr.326.82
50kr.12.44860kr.622.43
100kr.11.85380kr.1,185.38
360kr.10.82900kr.3,898.44
720kr.10.31221kr.7,424.79
1.080kr.10.02144kr.10,823.16
2.520kr.9.44032kr.23,789.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.45000
Unit Price with VAT:kr.20.56250