MX34028SF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX34028SF1
MX34028SF1
MX34028SF1

MX34028SF1

DigiKey Part Number
670-2010-ND
Manufacturer
Manufacturer Product Number
MX34028SF1
Description
CONN RCPT HSG 28POS 2.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.97000kr.4.97
10kr.4.23100kr.42.31
25kr.3.96560kr.99.14
50kr.3.77460kr.188.73
100kr.3.59390kr.359.39
432kr.3.24113kr.1,400.17
864kr.3.08622kr.2,666.49
1.296kr.2.99920kr.3,886.96
2.592kr.2.85606kr.7,402.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.97000
Unit Price with VAT:kr.6.21250