
MX23A34SF2 | |
|---|---|
DigiKey Part Number | 670-2906-ND |
Manufacturer | |
Manufacturer Product Number | MX23A34SF2 |
Description | CONN RCPT HSG 34POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.53000 | kr.57.53 |
| 10 | kr.48.89100 | kr.488.91 |
| 25 | kr.45.82320 | kr.1,145.58 |
| 50 | kr.43.63560 | kr.2,181.78 |
| 200 | kr.39.57045 | kr.7,914.09 |
| 400 | kr.37.68300 | kr.15,073.20 |
| 600 | kr.36.62127 | kr.21,972.76 |
| 1.000 | kr.35.32620 | kr.35,326.20 |
| Unit Price without VAT: | kr.57.53000 |
|---|---|
| Unit Price with VAT: | kr.71.91250 |





