DX07S024JJ2R1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07S024JJ2R1300
USB Type-C Connectors DX07 Series

DX07S024JJ2R1300

DigiKey Part Number
670-2794-2-ND - Tape & Reel (TR)
670-2794-1-ND - Cut Tape (CT)
670-2794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024JJ2R1300
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024JJ2R1300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.25000kr.16.25
10kr.13.80300kr.138.03
25kr.12.93880kr.323.47
50kr.12.31960kr.615.98
100kr.11.73130kr.1,173.13
250kr.10.99648kr.2,749.12
500kr.10.47144kr.5,235.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.9.78897kr.12,725.66
2.600kr.9.32206kr.24,237.36
3.900kr.9.05939kr.35,331.62
6.500kr.8.73912kr.56,804.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.25000
Unit Price with VAT:kr.20.31250