
CLA100E1200HB | |
|---|---|
DigiKey Part Number | 238-CLA100E1200HB-ND |
Manufacturer | |
Manufacturer Product Number | CLA100E1200HB |
Description | SCR 1.2KV 160A TO-247 (IXTH) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 160 A Standard Recovery Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.37 V | |
Current - On State (It (AV)) (Max) | 100 A | |
Current - On State (It (RMS)) (Max) | 160 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1100A, 11900A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.47000 | kr.57.47 |
| 30 | kr.33.66467 | kr.1,009.94 |
| 120 | kr.28.43858 | kr.3,412.63 |
| 510 | kr.25.49116 | kr.13,000.49 |
| Unit Price without VAT: | kr.57.47000 |
|---|---|
| Unit Price with VAT: | kr.71.83750 |





