


IS21TF08G-JCLI | |
|---|---|
DigiKey Part Number | 706-IS21TF08G-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF08G-JCLI |
Description | IC FLASH 64GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 64Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS21TF08G-JCLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Tray: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.65000 | kr.129.65 |
| 10 | kr.120.18300 | kr.1,201.83 |
| 25 | kr.116.40200 | kr.2,910.05 |
| 50 | kr.113.56000 | kr.5,678.00 |
| 152 | kr.109.06270 | kr.16,577.53 |
| 304 | kr.106.31043 | kr.32,318.37 |
| 608 | kr.103.60768 | kr.62,993.47 |
| Unit Price without VAT: | kr.129.65000 |
|---|---|
| Unit Price with VAT: | kr.162.06250 |






